Part Details for MF25060V1-1000U-A99 by SUNON USA
Results Overview of MF25060V1-1000U-A99 by SUNON USA
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for MF25060V1-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4382037
|
Farnell | DC FAN, VAPO, 25MM, 13000RPM, 5VDC RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 4 Days Container: Each | 30 |
|
$8.5519 / $9.1012 | Buy Now |
DISTI #
MF25060V1-1000U-A99-ND
|
DigiKey | FAN AXIAL 25X6.5MM 5VDC WIRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1325 In Stock |
|
$6.7303 / $9.1800 | Buy Now |
DISTI #
MF25060V1-1000U-A99
|
Avnet Americas | DC Fan Vapo Bearing 5V 0.115A 0.58W 13000RPM 3CFM 24.8dBA Flange Mount - Bulk (Alt: MF25060V1-1000U-... more RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-MF25060V11UA99
|
Mouser Electronics | DC Fans Axial Fan, 25x25x6mm, 5VDC, 3CFM, 0.23"H2O, Vapo, Wire, Auto Restart RoHS: Compliant | 5431 |
|
$5.7300 / $6.4100 | Buy Now |
DISTI #
71241482
|
RS | Fan, DC, 5V, 13000RPM, 115(mA), 0.58W, 3CFM, 24.8dB(A), 25X25X6mm | Sunon Fans MF25060V1-1000U-A99 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 58 |
|
$5.4200 | Buy Now |
|
Future Electronics | 25 x 25 x 6 mm 5 V 13000 RPM 3 CFM 24.8 dBA Square Tubeaxial Vapo DC Fan RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Box |
0 Box |
|
$7.5000 / $7.8800 | Buy Now |
|
Future Electronics | 25 x 25 x 6 mm 5 V 13000 RPM 3 CFM 24.8 dBA Square Tubeaxial Vapo DC Fan RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Box |
0 Box |
|
$7.5000 / $7.8800 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | Tubeaxial Fan - 5VDC - Square 25mm L x 25mm H - Vapo-Bearing - 3.0 CFM (0.084m³/min) - 24.8dB(A) - 5... more RoHS: Compliant |
1375 In Stock 3510 On Order |
|
$4.9800 / $7.3500 | Buy Now |
DISTI #
66414347
|
Verical | Motor Fan 25x25x6mm Min Qty: 10 Package Multiple: 5 Date Code: 2304 | Americas - 1375 |
|
$6.0353 / $8.6471 | Buy Now |
Part Details for MF25060V1-1000U-A99
MF25060V1-1000U-A99 CAD Models
MF25060V1-1000U-A99 Part Data Attributes
|
MF25060V1-1000U-A99
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
MF25060V1-1000U-A99
SUNON USA
DC Fan, Axial Construction, 0.115A, 5V, 0.67W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | SUNON | |
Additional Feature | APPROVAL: TUV; UL | |
Airflow | 3 CFM | |
Approvals | CE; CUR | |
Bearing Type | VAPO | |
Body Material | POLYBUTYLENE TEREPHTHALATE | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 7000 h | |
Noise | 24.8 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX | |
Pressure | 5.842 mmH2O | |
Rated Current | 0.115 A | |
Rated Power | 0.67 W | |
Rated Voltage | 5 V | |
Speed | 13000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 5 g | |
Width | 6.5 mm |