Part Details for MF25 240K by SPC Multicomp
Overview of MF25 240K by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF25 240K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5320
|
Newark | Through Hole Metal Film Resistor, Mf25 Series, 240 Kohm, 250 Mw, - 1%, 250 V, Axial Leaded Rohs Compliant: Yes |Multicomp Pro MF25 240K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 5647 |
|
$0.0290 / $0.1710 | Buy Now |
DISTI #
9341617
|
element14 Asia-Pacific | RES, 240K, 1%, 250MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 5707 |
|
$0.0118 / $0.0288 | Buy Now |
DISTI #
9341617
|
Farnell | RES, 240K, 1%, 250MW, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 5647 |
|
$0.0109 / $0.0711 | Buy Now |