-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH4217
|
Newark | Ptc Resettable 3.0A 6V Smd 2920 |Bourns MF-SM300-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.2370 | Buy Now |
DISTI #
15P2118
|
Newark | Multifuse, Smd, 3A, 6V, Thermistor Mounting:Smd, Product Range:Mf-Sm Series, Holding Current:3A, Tripping Current:6A, Voltage Rating:6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Rohs Compliant: Yes |Bourns MF-SM300-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 / $0.9260 | Buy Now |
DISTI #
75K7700
|
Newark | Fuse, Ptc Reset, 6V, 3A, Smd, Product Range:Mf-Sm Series, Voltage Rating:6V, Holding Current:3A, Tripping Current:6A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Qualification Standard:Aec-Q200 Rohs Compliant: Yes |Bourns MF-SM300-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2820 | Buy Now |
DISTI #
MF-SM300-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 3A 2SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3287 In Stock |
|
$0.2626 / $0.6800 | Buy Now |
DISTI #
652-MF-SM300-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V 3.0A-HD 100A MAX RoHS: Compliant | 11264 |
|
$0.1510 / $0.4600 | Buy Now |
DISTI #
E02:0323_00123937
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2337 | Europe - 4000 |
|
$0.1481 / $0.1584 | Buy Now |
DISTI #
V72:2272_06254567
|
Arrow Electronics | PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1705 Container: Cut Strips | Americas - 3474 |
|
$0.2685 / $0.2932 | Buy Now |
DISTI #
70407879
|
RS | SMD PCT Ressetable Fuses, 6V, 100A | Bourns MF-SM300-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.4970 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant |
12000 In Stock |
|
$0.1473 / $0.1590 | Buy Now |
DISTI #
60856797
|
Verical | PTC Resettable Fuse 3A(hold) 6A(trip) 6V 100A 1.5W 35s 0.015Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2043 | Americas - 12000 |
|
$0.3763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SM300-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM300-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.015 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |