-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9037
|
Newark | Fuse, Resettable Ptc, 240Vac, 250Ma, Radial, Product Range:Mf-Rm Series, Voltage Rating:240Vac, Holding Current:250Ma, Tripping Current:560Ma, Time To Trip:18.5S, Fuse Shape:Rectangular, Current Rating Max:3.5A, Lead Spacing:5.1Mm Rohs Compliant: Yes |Bourns MF-RM025/240-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 62 |
|
$0.2070 | Buy Now |
DISTI #
118-MF-RM025/240-2CT-ND
|
DigiKey | PTC RESET FUSE 240V 250MA RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11835 In Stock |
|
$0.3020 / $0.7800 | Buy Now |
DISTI #
MF-RM025/240-2
|
Avnet Americas | PTC Resettable Fuse 240VAC T/R - Tape and Reel (Alt: MF-RM025/240-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2525 / $0.3266 | Buy Now |
DISTI #
52W9037
|
Avnet Americas | PTC Resettable Fuse 240VAC T/R - Product that comes on tape, but is not reeled (Alt: 52W9037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 62 Partner Stock |
|
$0.3480 | Buy Now |
DISTI #
652-MF-RM025/240-2
|
Mouser Electronics | Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX RoHS: Compliant | 9921 |
|
$0.2890 / $0.6700 | Buy Now |
DISTI #
70250053
|
RS | Fuse, Resettable, 240Vac, 0.250A, Radial, Thru Hole, Tape and Reel | Bourns MF-RM025/240-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.6200 / $0.7800 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.25A(hold) 0.56A(trip) 240VAC 1.5W 18.5s 1.3Ohm Radial 10 X 3.8 X 20mm T/R RoHS: Compliant |
1907 Partner Stock |
|
$0.2805 / $0.3164 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 1.3OHM, THROUGH HOLE MOUNT | 12 |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
MF-RM025/240-2
|
TTI | Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2860 | Buy Now |
DISTI #
Bourns MF-RM025/240-2
|
PEI Genesis | PTC Resettable Fuse | 1907 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RM025/240-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RM025/240-2
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FLAME PROOF, RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 20 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |