-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0732
|
Newark | Resettable Fuses - Pptc 0.16A 240V 2.5Ohm |Bourns MF-RM016/240-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 / $0.6100 | Buy Now |
DISTI #
118-MF-RM016/240-2CT-ND
|
DigiKey | PTC RESET FUSE 240V 160MA RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9814 In Stock |
|
$0.2547 / $0.6600 | Buy Now |
DISTI #
652-MF-RM016/240-2
|
Mouser Electronics | Resettable Fuses - PPTC 240V .16A-HD 2A MAX RoHS: Compliant | 5064 |
|
$0.2440 / $0.5700 | Buy Now |
DISTI #
70250052
|
RS | Fuse, Resettable, 240Vac, 0.160A, Radial, Thru Hole, Tape and Reel | Bourns MF-RM016/240-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.5300 / $0.6600 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm T/R RoHS: Compliant |
4498 In Stock |
|
$0.2426 / $0.2737 | Buy Now |
DISTI #
MF-RM016/240-2
|
TTI | Resettable Fuses - PPTC 240V .16A-HD 2A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2510 / $0.2610 | Buy Now |
DISTI #
Bourns MF-RM016/240-2
|
PEI Genesis | PTC Resettable Fuse | 2498 |
|
Buy Now | |
DISTI #
MF-RM016/240-2
|
Avnet Abacus | PTC Resettable Fuse 240VAC T/R - Tape and Reel (Alt: MF-RM016/240-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 24000 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm T/R RoHS: Compliant |
4498 In Stock |
|
$0.2426 / $0.2737 | Buy Now |
|
New Advantage Corporation | PTC Resettable Fuse, Radial, 0.16A, 240VAC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 20000 |
|
$0.3018 / $0.3243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RM016/240-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RM016/240-2
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FLAME PROOF, RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 9.9 mm | |
Package Length | 9.9 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 2.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |