Part Details for MF-R250-AP-10 by Bourns Inc
Overview of MF-R250-AP-10 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R250-AP-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0666
|
Newark | Ptc Resettable 2.5A 30V Radial Leaded /Ammo Pack |Bourns MF-R250-AP-10 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
MF-R250-AP-10CT-ND
|
DigiKey | PTC RESET FUSE 30V 2.5A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3567 In Stock |
|
$0.1969 / $0.5100 | Buy Now |
DISTI #
MF-R250-AP-10
|
Avnet Americas | PTC Resettable Fuse 40A 30V Ammo Pack - Ammo Pack (Alt: MF-R250-AP-10) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1875 / $0.3408 | Buy Now |
DISTI #
652-MF-R250-AP-10
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.1960 / $0.5000 | Order Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Ammo Automotive RoHS: Compliant | Alternative Product Available |
|
$0.3293 / $0.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 950 |
|
$0.1680 / $0.5250 | Buy Now |
|
Quest Components | 760 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
MF-R250-AP-10
|
Avnet Americas | PTC Resettable Fuse 40A 30V Ammo Pack - Ammo Pack (Alt: MF-R250-AP-10) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1875 / $0.3408 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 30V 40A 1.2W 10.3s 0.025Ohm Radial 12 X 3 X 18.3mm Ammo Automotive RoHS: Compliant | Alternative Product Available |
|
$0.3293 / $0.4800 | Buy Now |
Part Details for MF-R250-AP-10
MF-R250-AP-10 CAD Models
MF-R250-AP-10 Part Data Attributes:
|
MF-R250-AP-10
Bourns Inc
Buy Now
|
Compare Parts:
MF-R250-AP-10
Bourns Inc
|
Samacsys Manufacturer | Bourns |