Part Details for MF-R250-AP-010 by Bourns Inc
Overview of MF-R250-AP-010 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R250-AP-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-MF-R250-AP-010
|
Mouser Electronics | Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 RoHS: Compliant | 0 |
|
$0.2900 / $0.7700 | Order Now |
Part Details for MF-R250-AP-010
MF-R250-AP-010 CAD Models
MF-R250-AP-010 Part Data Attributes:
|
MF-R250-AP-010
Bourns Inc
Buy Now
|
Compare Parts:
MF-R250-AP-010
Bourns Inc
|
Samacsys Manufacturer | Bourns |