-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H8377
|
Newark | Fuse, Ptc Reset, 16V, 11A, Radial, Product Range:Mf-R Series, Voltage Rating:16Vdc, Holding Current:11A, Tripping Current:22A, Time To Trip:20S, Fuse Shape:Rectangular, Current Rating Max:100A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Bourns MF-R1100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 | Buy Now |
DISTI #
MF-R1100-ND
|
DigiKey | PTC RESET FUSE 16V 11A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1902 In Stock |
|
$0.4040 / $1.0300 | Buy Now |
DISTI #
MF-R1100
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-R1100) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3125 / $0.4544 | Buy Now |
DISTI #
652-MF-R1100
|
Mouser Electronics | Resettable Fuses - PPTC 16V 11.0A-HD 100A MAX RoHS: Compliant | 1754 |
|
$0.3670 / $0.8400 | Buy Now |
DISTI #
V99:2348_06254324
|
Arrow Electronics | PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1851 | Americas - 169 |
|
$0.2694 / $0.3940 | Buy Now |
DISTI #
70407848
|
RS | 11A Radial Leaded PCB Mount Resettable Fuse, 16 V | Bourns MF-R1100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0300 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - 11A(hold) 22A(trip) - 16V - 100A - 4.5W - 0.003 Ohm - Through Hole. RoHS: Compliant |
701 In Stock |
|
$0.3193 / $0.6444 | Buy Now |
DISTI #
77406579
|
Verical | PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 2335 |
|
$0.8838 | Buy Now |
DISTI #
61723692
|
Verical | PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 696 |
|
$0.4400 | Buy Now |
DISTI #
31954829
|
Verical | PTC Resettable Fuse 11A(hold) 22A(trip) 16V 100A 4.5W 20s 0.003Ohm Radial 24.2 X 3 X 32.9mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1851 | Americas - 169 |
|
$0.2694 / $0.3576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R1100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R1100
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.003-0.01 OHMS AT 23 DEG CEL; FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 32.9 mm | |
Package Length | 24.2 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |
This table gives cross-reference parts and alternative options found for MF-R1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R110-0-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R1100 vs MF-R110-0-99 |
PFRA.110.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | MF-R1100 vs PFRA.110.3 |
RUE110 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R1100 vs RUE110 |