Part Details for MF-R110 by Bourns Inc
Overview of MF-R110 by Bourns Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7482
|
Newark | Fuse, Ptc Reset, 30V, 1.1A, Radial, Product Range:Mf-R Series, Voltage Rating:30Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:6.6S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:8.9Mm Rohs Compliant: Yes |Bourns MF-R110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 896 |
|
$0.2130 / $0.3120 | Buy Now |
DISTI #
MF-R110-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6090 In Stock |
|
$0.1510 / $0.3900 | Buy Now |
DISTI #
MF-R110
|
Avnet Americas | PTC Resettable Fuse 40A 6.6s 30V 100m Ohm 2-Pin Radial Leaded Bulk - Bulk (Alt: MF-R110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9000 |
|
$0.2081 / $0.2233 | Buy Now |
DISTI #
33M7482
|
Avnet Americas | PTC Resettable Fuse 40A 6.6s 30V 100m Ohm 2-Pin Radial Leaded Bulk - Bulk (Alt: 33M7482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 1096 Partner Stock |
|
$0.2400 / $0.3540 | Buy Now |
DISTI #
652-MFR110
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX RoHS: Compliant | 10955 |
|
$0.1650 / $0.3300 | Buy Now |
DISTI #
E02:0323_00006321
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2409 | Europe - 14224 |
|
$0.1473 / $0.2568 | Buy Now |
DISTI #
V36:1790_06254323
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2214 | Americas - 10363 |
|
$0.2320 / $0.2984 | Buy Now |
DISTI #
70153586
|
RS | Fuse Resettable 40A 0.35x0.118" Radial 30VDC DCR 0.1 Ohms PCB MF-R Series | Bourns MF-R110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 178 |
|
$0.1500 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk Automotive RoHS: Compliant |
10530 In Stock |
|
$0.1501 / $0.3533 | Buy Now |
DISTI #
7927793
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 14224 |
|
$0.1466 / $0.2349 | Buy Now |
Part Details for MF-R110
MF-R110 CAD Models
MF-R110 Part Data Attributes:
|
MF-R110
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R110
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |