-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2528
|
Newark | Resettable Fuse, Ptc, Thermistor, Holding Current 1.10 Ampere, Tripping Current 2.20 Ampere, Reset Time 6.6 Seconds |Bourns MF-R110-AP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
MF-R110-APCT-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
291 In Stock |
|
$0.2626 / $0.6800 | Buy Now |
DISTI #
MF-R110-AP
|
Avnet Americas | PTC Resettable Fuse 40A 30V Ammo Pack - Ammo Pack (Alt: MF-R110-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
652-MF-R110-AP
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 1.1A 30V RADIAL LEADED RoHS: Compliant | 1469 |
|
$0.1570 / $0.4200 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive RoHS: Compliant | Alternative Product Available |
|
$0.2744 / $0.4000 | Buy Now |
DISTI #
MF-R110-AP
|
Avnet Americas | PTC Resettable Fuse 40A 30V Ammo Pack - Ammo Pack (Alt: MF-R110-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
MF-R110-AP
|
TME | Fuse: PTC polymer, 1.1A, Imax: 40A, PCB,THT, MF-R, Ammo Pack Min Qty: 4000 | 0 |
|
$0.3870 | RFQ |
DISTI #
MF-R110-AP
|
Avnet Abacus | PTC Resettable Fuse 40A 30V Ammo Pack (Alt: MF-R110-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm Ammo Automotive RoHS: Compliant | Alternative Product Available |
|
$0.2744 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R110-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R110-AP
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |