-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7855
|
Newark | Ptc Resettable Fuse, Round, 30V, Product Range:Mf-R Series, Voltage Rating:30V, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:6.6S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:8.9Mm, Length:- Rohs Compliant: Yes |Bourns MF-R110-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2885 |
|
$0.2360 | Buy Now |
DISTI #
06X6345
|
Newark | Fuse, Resettable Ptc, 30V, 1.1A, Disc, Thermistor Mounting:Through Hole, Product Range:Mf-R Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:30V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-R110-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3200 | Buy Now |
DISTI #
118-MF-R110-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1039 In Stock |
|
$0.1641 / $0.6800 | Buy Now |
DISTI #
MF-R110-2
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Tape and Reel (Alt: MF-R110-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.2840 | Buy Now |
DISTI #
32AK7855
|
Avnet Americas | PTC Resettable Fuse 40A 30V T/R - Product that comes on tape, but is not reeled (Alt: 32AK7855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 2885 Partner Stock |
|
$0.3050 / $0.4580 | Buy Now |
DISTI #
652-MF-R110-2
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX RoHS: Compliant | 5512 |
|
$0.1790 / $0.4400 | Buy Now |
DISTI #
V72:2272_06254327
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1901 Container: Cut Strips | Americas - 3130 |
|
$0.2282 / $0.2554 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive RoHS: Compliant |
3000 In Stock |
|
$0.1746 / $0.1990 | Buy Now |
DISTI #
31748741
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1901 | Americas - 3130 |
|
$0.2282 / $0.2476 | Buy Now |
DISTI #
61584463
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 40A 0.7W 6.6s 0.1Ohm Radial 8.9 X 3mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2201 | Americas - 3000 |
|
$0.2764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R110-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R110-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 8.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 0.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |