Part Details for MF-R050 by Bourns Inc
Overview of MF-R050 by Bourns Inc
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1838
|
Newark | Fuse, Ptc Reset, 60V, 500Ma, Radial, Product Range:Mf-R Series, Voltage Rating:60Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.9Mm, Length:-Rohs Compliant: Yes |Bourns MF-R050 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 476 |
|
$0.2520 / $0.3820 | Buy Now |
DISTI #
MF-R050-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4920 In Stock |
|
$0.1689 / $0.4200 | Buy Now |
DISTI #
MF-R050
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: MF-R050) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1437 / $0.2698 | Buy Now |
DISTI #
58K1838
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: 58K1838) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 476 Partner Stock |
|
$0.2700 / $0.3820 | Buy Now |
DISTI #
652-MFR050
|
Mouser Electronics | Resettable Fuses - PPTC 60V .5A-HD 40A MAX RoHS: Compliant | 7845 |
|
$0.1660 / $0.3800 | Buy Now |
DISTI #
E02:0323_00006680
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2414 | Europe - 65206 |
|
$0.1610 / $0.3810 | Buy Now |
DISTI #
V99:2348_06254288
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2045 | Americas - 1965 |
|
$0.2492 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive RoHS: Compliant |
13566 In Stock |
|
$0.1634 / $0.2892 | Buy Now |
DISTI #
79933422
|
Verical | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2414 | Americas - 65200 |
|
$0.1604 / $0.3044 | Buy Now |
DISTI #
60894653
|
Verical | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 270 Package Multiple: 90 Date Code: 2006 | Americas - 8280 |
|
$0.2189 / $0.3651 | Buy Now |
Part Details for MF-R050
MF-R050 CAD Models
MF-R050 Part Data Attributes:
|
MF-R050
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R050
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 0.41 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
Alternate Parts for MF-R050
This table gives cross-reference parts and alternative options found for MF-R050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R050 | PTC Resettable Fuse, 0.5ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | MF-R050 vs 60R050 |