Part Details for MF-R050-0-99 by Bourns Inc
Overview of MF-R050-0-99 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R050-0-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bag Automotive RoHS: Compliant |
93 In Stock |
|
$0.3117 / $0.5850 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 308 |
|
$0.5570 / $1.1140 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 650 |
|
RFQ | |
DISTI #
MF-R050-0-99
|
Avnet Abacus | PTC Resettable Fuse 40A 60V Bulk (Alt: MF-R050-0-99) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | PTC RESET FUSE 60V 500MA RADIAL | 31000 |
|
RFQ | |
DISTI #
2309132
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.8353 / $0.8575 | Buy Now |
DISTI #
2309132
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.3723 / $0.7796 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bag Automotive RoHS: Compliant |
93 In Stock |
|
$0.3117 / $0.5850 | Buy Now |
Part Details for MF-R050-0-99
MF-R050-0-99 CAD Models
MF-R050-0-99 Part Data Attributes:
|
MF-R050-0-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R050-0-99
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | MINIMUM RESISTANCE IS 0.41 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
Alternate Parts for MF-R050-0-99
This table gives cross-reference parts and alternative options found for MF-R050-0-99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R050-0-99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R050 | PTC Resettable Fuse, 0.5ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | MF-R050-0-99 vs 60R050 |