-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1834
|
Newark | Fuse, Ptc Reset, 60V, 100Ma, Radial, Product Range:Mf-R Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:200Ma, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Bourns MF-R010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 685 |
|
$0.2590 / $0.3650 | Buy Now |
DISTI #
MF-R010-ND
|
DigiKey | PTC RESET FUSE 60V 100MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12588 In Stock |
|
$0.1343 / $0.3400 | Buy Now |
DISTI #
MF-R010
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: MF-R010) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1187 / $0.2414 | Buy Now |
DISTI #
58K1834
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: 58K1834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 685 Partner Stock |
|
$0.2630 / $0.3650 | Buy Now |
DISTI #
652-MFR010
|
Mouser Electronics | Resettable Fuses - PPTC 60V .1A-HD 40A MAX RoHS: Compliant | 12891 |
|
$0.1360 / $0.3400 | Buy Now |
DISTI #
E02:0323_00006678
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bag Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2341 | Europe - 19980 |
|
$0.1340 / $0.3362 | Buy Now |
DISTI #
V36:1790_06254253
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bag Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2244 | Americas - 111 |
|
$0.2075 / $0.2616 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - 0.1A(hold) 0.2A(trip) - 60V - 40A - 0.38W - 2.50 Ohm - Through Hole. RoHS: Compliant |
40911 In Stock |
|
$0.1246 / $0.2908 | Buy Now |
DISTI #
51565426
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bag Automotive AEC-Q200 Min Qty: 200 Package Multiple: 100 Date Code: 1904 | Americas - 40900 |
|
$0.1647 / $0.4039 | Buy Now |
DISTI #
73481028
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Bag Automotive AEC-Q200 Min Qty: 50 Package Multiple: 1 Date Code: 2341 | Americas - 19950 |
|
$0.1334 / $0.2971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R010
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R010
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 2.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for MF-R010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33169 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SPC Multicomp | MF-R010 vs MC33169 |