-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2479
|
Newark | Resettable Fuse, Ptc, Thermistor, Holding Current 0.10 Ampere, Tripping Current 0.20 Ampere, Reset Time 4.0 Seconds |Bourns MF-R010-AP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
118-MF-R010-APCT-ND
|
DigiKey | PTC RESET FUSE 60V 100MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5880 In Stock |
|
$0.2363 / $0.6100 | Buy Now |
DISTI #
MF-R010-AP
|
Avnet Americas | PTC Resettable Fuse 40A 60V Ammo Pack - Ammo Pack (Alt: MF-R010-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1313 / $0.2556 | Buy Now |
DISTI #
652-MF-R010-AP
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.1A 60V RADIAL LEADED RoHS: Compliant | 5458 |
|
$0.1320 / $0.3600 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive RoHS: Compliant |
4000 Partner Stock |
|
$0.1323 / $0.3488 | Buy Now |
DISTI #
76444324
|
Verical | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive AEC-Q200 Min Qty: 258 Package Multiple: 1 | Americas - 4000 |
|
$0.2250 / $0.2430 | Buy Now |
DISTI #
MF-R010-AP
|
Avnet Americas | PTC Resettable Fuse 40A 60V Ammo Pack - Ammo Pack (Alt: MF-R010-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1313 / $0.2556 | Buy Now |
DISTI #
MF-R010-AP
|
Avnet Abacus | PTC Resettable Fuse 40A 60V Ammo Pack (Alt: MF-R010-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm Ammo Automotive RoHS: Compliant |
4000 Partner Stock |
|
$0.1323 / $0.3488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R010-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R010-AP
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV | |
Resistance | 2.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for MF-R010-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R010-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33169 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SPC Multicomp | MF-R010-AP vs MC33169 |