-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B2482
|
Newark | Fuse, Ptc Reset, 60V, 100Ma, Radial, Product Range:Mf-R Series, Voltage Rating:60Vdc, Holding Current:100Ma, Tripping Current:200Ma, Time To Trip:4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Bourns MF-R010-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1929 |
|
$0.2000 | Buy Now |
DISTI #
06X6336
|
Newark | Fuse, Resettable Ptc, 60V, 0.1A, Disc, Thermistor Mounting:Through Hole, Product Range:Mf-R Series, Holding Current:100Ma, Tripping Current:200Ma, Voltage Rating:60V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-R010-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2690 / $0.2900 | Buy Now |
DISTI #
118-MF-R010-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 100MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14751 In Stock |
|
$0.1379 / $0.3600 | Buy Now |
DISTI #
MF-R010-2
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Tape and Reel (Alt: MF-R010-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.2556 | Buy Now |
DISTI #
05B2482
|
Avnet Americas | PTC Resettable Fuse 40A 60V T/R - Product that comes on tape, but is not reeled (Alt: 05B2482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 1929 Partner Stock |
|
$0.2750 / $0.3660 | Buy Now |
DISTI #
652-MF-R010-2
|
Mouser Electronics | Resettable Fuses - PPTC 60V .1A-HD 40A MAX RoHS: Compliant | 11060 |
|
$0.1320 / $0.3500 | Buy Now |
DISTI #
V72:2272_06254255
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2048 Container: Cut Strips | Americas - 1434 |
|
$0.3164 / $0.3302 | Buy Now |
DISTI #
V99:2348_06254255
|
Arrow Electronics | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1713 | Americas - 26 |
|
$0.1246 / $0.3133 | Buy Now |
DISTI #
71279312
|
RS | PTC RESETTABLE 0.1A 60V RADIAL LEADED | Bourns MF-R010-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2730 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.1A(hold) 0.2A(trip) 60V 40A 0.38W 4s 2.5Ohm Radial 7.4 X 3.1mm T/R Automotive RoHS: Compliant |
12000 In Stock |
|
$0.2200 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R010-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R010-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 2.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for MF-R010-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R010-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33169 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | SPC Multicomp | MF-R010-2 vs MC33169 |