Part Details for MF-R010-0-A0 by Bourns Inc
Overview of MF-R010-0-A0 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R010-0-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-R010-0-A0-ND
|
DigiKey | PTC RESET FUSE 60V 100MA RADIAL Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MF-R010-0-A0
|
Avnet Americas | PTC RESETTABLE 0.1A 60V RADIAL LEADED - Bulk (Alt: MF-R010-0-A0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 47 Weeks, 4 Days Container: Bulk | 75720 |
|
RFQ | |
DISTI #
MF-R010-0-A0
|
Avnet Americas | PTC RESETTABLE 0.1A 60V RADIAL LEADED - Bulk (Alt: MF-R010-0-A0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 47 Weeks, 4 Days Container: Bulk | 75720 |
|
RFQ |