Part Details for MF-R010 (ALTERNATE: MF-R010) by Bourns Inc
Overview of MF-R010 (ALTERNATE: MF-R010) by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R010 (ALTERNATE: MF-R010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70154201
|
RS | Fuse, Resettable, 40A, Dims 0.291x0.122", Radial, 60VDC, DCR 0.25 Ohms, PCB | Bourns MF-R010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2878 |
|
$0.3400 | Buy Now |