-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5970
|
Newark | Fuse, Resettable Ptc, 6V, 500Ma, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Mf-Psmf Series, Voltage Rating:6Vdc, Holding Current:500Ma, Tripping Current:1A, Time To Trip:0.1S, Current Rating Max:40A, Operating Voltage:6Vrohs Compliant: Yes |Bourns MF-PSMF050X-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 452 |
|
$0.2670 | Buy Now |
DISTI #
14P6067
|
Newark | Fuse, Resettable Ptc, 6V, 500Ma, 0805, Full Reel, Product Range:Mf-Psmf Series, Voltage Rating:6V, Holding Current:500Ma, Tripping Current:1A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Operating Voltage:6V Rohs Compliant: Yes |Bourns MF-PSMF050X-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3160 | Buy Now |
DISTI #
MF-PSMF050X-2CT-ND
|
DigiKey | PTC RESET FUSE 6V 500MA 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20705 In Stock |
|
$0.1323 / $0.3400 | Buy Now |
DISTI #
MF-PSMF050X-2
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Tape and Reel (Alt: MF-PSMF050X-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1125 / $0.3408 | Buy Now |
DISTI #
MF-PSMF050X-2
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Tape and Reel (Alt: MF-PSMF050X-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.3408 | Buy Now |
DISTI #
87W5970
|
Avnet Americas | PTC Resettable Fuse 40A 6V T/R - Product that comes on tape, but is not reeled (Alt: 87W5970) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 452 Partner Stock |
|
$0.3660 / $0.4880 | Buy Now |
DISTI #
652-MF-PSMF050X-2
|
Mouser Electronics | Resettable Fuses - PPTC 6V .5A-HD 40A MAX RoHS: Compliant | 17698 |
|
$0.1320 / $0.3300 | Buy Now |
DISTI #
V72:2272_06254246
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 Automotive RoHS: Compliant Min Qty: 295 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2021 Container: Cut Strips | Americas - 5511 |
|
$0.3221 / $0.3385 | Buy Now |
DISTI #
70154472
|
RS | Fuse, Resettable, PTC, Sz 0805, 0.5A, 6VDC, DCR 0.15 Ohms @23c, SMD | Bourns MF-PSMF050X-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.5A(hold) 1A(trip) 6V 40A 0.5W 0.1s 0.15Ohm SMD Solder Pad 0805 T/R Automotive RoHS: Compliant |
2950 Partner Stock 12000 On Order |
|
$0.1282 / $0.1477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-PSMF050X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-PSMF050X-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |
This table gives cross-reference parts and alternative options found for MF-PSMF050X-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-PSMF050X-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF32N050TTE | PTC Resettable Fuse, 0.56ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT | KOA Speer Electronics Inc | MF-PSMF050X-2 vs SF32N050TTE |