-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W5967
|
Newark | Fuse, Resettable Ptc, 15V, 100Ma, 0805, Pptc Case Style:0805 (2012 Metric), Product Range:Mf-Psmf Series, Voltage Rating:15Vdc, Holding Current:100Ma, Tripping Current:300Ma, Time To Trip:1.5S, Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-PSMF010X-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1679 |
|
$0.2250 | Buy Now |
DISTI #
14P6064
|
Newark | Fuse, Resettable Ptc, 15V, 100Ma, 0805, Full Reel, Product Range:Mf-Psmf Series, Voltage Rating:15V, Holding Current:100Ma, Tripping Current:300Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns MF-PSMF010X-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3160 | Buy Now |
DISTI #
MF-PSMF010X-2CT-ND
|
DigiKey | PTC RESET FUSE 15V 100MA 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3981 In Stock |
|
$0.1273 / $0.3200 | Buy Now |
DISTI #
MF-PSMF010X-2
|
Avnet Americas | PTC Resettable Fuse 40A 15V T/R - Tape and Reel (Alt: MF-PSMF010X-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0994 / $0.2844 | Buy Now |
DISTI #
87W5967
|
Avnet Americas | PTC Resettable Fuse 40A 15V T/R - Product that comes on tape, but is not reeled (Alt: 87W5967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1679 Partner Stock |
|
$0.3660 / $0.4880 | Buy Now |
DISTI #
652-MF-PSMF010X-2
|
Mouser Electronics | Resettable Fuses - PPTC 15V .1A-HD 40A MAX RoHS: Compliant | 29119 |
|
$0.1360 / $0.3100 | Buy Now |
DISTI #
70154469
|
RS | Fuse, Resettable, PTC, Sz 0805, 0.10A, 15VDC, DCR 1 Ohm @23C, SMD | Bourns MF-PSMF010X-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - 0.1A(hold) 0.3A(trip) - 15V - 40A - 0.5W - 10 Ohm - Surface Mount. RoHS: Compliant |
3758 In Stock |
|
$0.3460 / $0.3863 | Buy Now |
DISTI #
MF-PSMF010X-2
|
TTI | Resettable Fuses - PPTC 15V .1A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 750 | 6205 |
|
$0.4808 / $0.4908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-PSMF010X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-PSMF010X-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION |