-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 2.5A(hold) 5A(trip) 16V 100A 0.8W 5s 0.015Ohm SMD Solder Pad 1812 T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1192 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 195 |
|
$0.3570 / $0.7650 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 16 |
|
$0.7560 / $0.9450 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 12 |
|
$1.0200 / $1.2750 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 20 |
|
$0.7836 / $1.3060 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 891 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1652174RL
|
element14 Asia-Pacific | FUSE, RESETTABLE PTC, 16V, 2.5A, 1812 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.4146 / $0.4873 | Buy Now |
DISTI #
1652174
|
element14 Asia-Pacific | FUSE, RESETTABLE PTC, 16V, 2.5A, 1812 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4146 / $0.7559 | Buy Now |
DISTI #
1652174
|
Farnell | FUSE, RESETTABLE PTC, 16V, 2.5A, 1812 RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4246 / $0.7743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-MSMF250/16-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-MSMF250/16-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.015 TO 0.1OHMS MINIMUM AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 85 °C | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION |