-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.005ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6371
|
Newark | Pptc Resettable Fuse, 5A, 16V, 2920 Rohs Compliant: Yes |Bourns MF-LSMF500/16X-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$1.2500 / $1.8000 | Buy Now |
DISTI #
118-MF-LSMF500/16X-2CT-ND
|
DigiKey | 2920 RESETTABLE SMD PPTC 5.0A/16 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4380 In Stock |
|
$0.6944 / $1.7500 | Buy Now |
DISTI #
MF-LSMF500/16X-2
|
Avnet Americas | PTC Resettable Fuse 40A 5s 16V 0.005Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MF-LSMF500/16X-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.7810 | Buy Now |
DISTI #
652-MF-LSMF500/16X-2
|
Mouser Electronics | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V RoHS: Compliant | 4645 |
|
$0.7220 / $1.6700 | Buy Now |
DISTI #
V72:2272_26585627
|
Arrow Electronics | PTC Resettable Fuse 5A(hold) 10A(trip) 16V 40A 1.5W 5s 0.005Ohm SMD Solder Pad 2920 T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2119 Container: Cut Strips | Americas - 2178 |
|
$0.6471 / $0.8708 | Buy Now |
DISTI #
73575241
|
RS | 2920 Resettable SMD PPTC 5.0A/16V | Bourns MF-LSMF500/16X-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse - SMD - 5.0A/16V RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
61255292
|
Verical | PTC Resettable Fuse 5A(hold) 10A(trip) 16V 40A 1.5W 5s 0.005Ohm SMD Solder Pad 2920 T/R Automotive Min Qty: 10 Package Multiple: 1 Date Code: 2119 | Americas - 2178 |
|
$0.6471 / $0.8565 | Buy Now |
DISTI #
MF-LSMF500/16X-2
|
TTI | Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.6940 / $0.7150 | Buy Now |
DISTI #
MF-LSMF500/16X-2
|
Avnet Americas | PTC Resettable Fuse 40A 5s 16V 0.005Ohm 2-Pin SMD T/R - Tape and Reel (Alt: MF-LSMF500/16X-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-LSMF500/16X-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-LSMF500/16X-2
Bourns Inc
PTC Resettable Fuse, 0.005ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 16 V |