Part Details for MDT420A02001 by Amphenol FCi
Results Overview of MDT420A02001 by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDT420A02001 Information
MDT420A02001 by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MDT420A02001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MDT420A02001-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 74 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
1600 In Stock |
|
$0.9200 / $0.9600 | Buy Now |
DISTI #
MDT420A02001-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 74 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9948 | Buy Now |
DISTI #
BRGMDT420A02001
|
Heilind Electronics | M.2 RA A KEY 4.20H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGMDT420A02001
|
Interstate Connecting Components | M.2 RA A KEY 4.20H | 0 |
|
Buy Now |