Part Details for MDCM-5MP-FW by Mencom Corporation
Overview of MDCM-5MP-FW by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Electronic Manufacturing
Price & Stock for MDCM-5MP-FW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201727
|
RS | Cable, wireable, MDC, wireable,5 Pole, Male, 3-9mm | Mencom MDCM-5MP-FW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$26.8900 / $34.9300 | Buy Now |
|
Onlinecomponents.com | MDC - Field Wireable - 5 Pole - Male Straight - 3-9mm - Nickel Plated Brass RoHS: Compliant | 0 |
|
$25.0400 / $33.1500 | Buy Now |
Part Details for MDCM-5MP-FW
MDCM-5MP-FW CAD Models
MDCM-5MP-FW Part Data Attributes:
|
MDCM-5MP-FW
Mencom Corporation
Buy Now
Datasheet
|
Compare Parts:
MDCM-5MP-FW
Mencom Corporation
Circular Connector, 5 Contact(s), Brass, Male, Screw Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MENCOM CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Diameter | 0.787 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |