Part Details for MDA7050-150M by KOHER Electronic
Overview of MDA7050-150M by KOHER Electronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA7050-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 15uH ��20% 4.5A 110m�� SMD,6.6x7.3mm Inductors (SMD) ROHS | 1373 |
|
$0.5132 / $0.8992 | Buy Now |
|
LCSC | 3A 15uH 20% 4.5A 110m SMD6.6x7.3mm Inductors (SMD) ROHS | 1399 |
|
$0.5237 / $0.9175 | Buy Now |