Part Details for MDA1050-150M by KOHER Electronic
Overview of MDA1050-150M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MDA1050-150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.5A 15uH 20% 8.5A 32m SMD10x11mm Inductors (SMD) ROHS | 666 |
|
$0.4744 / $0.8906 | Buy Now |