Part Details for MD1813K6-G by Microchip Technology Inc
Overview of MD1813K6-G by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MD1813K6-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5386
|
Newark | High Speed Quad Mosfet Driver 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MD1813K6-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 | Buy Now |
DISTI #
MD1813K6-GCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16QFN Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1957 In Stock |
|
$2.9750 / $3.6900 | Buy Now |
DISTI #
MD1813K6-G
|
Avnet Americas | MOSFET DRVR 2A 4-OUT Hi/Lo Side Inv/Non-Inv 16-Pin QFN T/R - Bulk (Alt: MD1813K6-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.6900 | Buy Now |
DISTI #
689-MD1813K6-G
|
Mouser Electronics | Gate Drivers High Speed Quad RoHS: Compliant | 2056 |
|
$2.9700 / $3.6900 | Buy Now |
DISTI #
MD1813K6-G
|
Microchip Technology Inc | HIGH SPEED QUAD MOSFET DRIVER, Projected EOL: 2034-04-05 RoHS: Compliant pbFree: Yes |
1746 Alternates Available |
|
$2.6500 / $3.6900 | Buy Now |
DISTI #
70484004
|
RS | HIGH SPEED QUAD MOSFET DRIVER16 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MD1813K6-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $7.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$3.0500 / $8.5700 | Buy Now | |
DISTI #
MD1813K6-G
|
Avnet Americas | MOSFET DRVR 2A 4-OUT Hi/Lo Side Inv/Non-Inv 16-Pin QFN T/R - Bulk (Alt: MD1813K6-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.6900 | Buy Now |
|
Ameya Holding Limited | IC MOSFET DRIVER HI SPEED 16QFN | 1746 |
|
RFQ | |
|
NAC | HIGH SPEED QUAD MOSFET DRIVER - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9000 / $3.5000 | Buy Now |
Part Details for MD1813K6-G
MD1813K6-G CAD Models
MD1813K6-G Part Data Attributes:
|
MD1813K6-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MD1813K6-G
Microchip Technology Inc
2A AND GATE BASED MOSFET DRIVER, QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 13 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MD1813K6-G
This table gives cross-reference parts and alternative options found for MD1813K6-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD1813K6-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD1813K6-G | AND Gate Based MOSFET Driver, 2A, 4 X 4 MM, 1.00 MM HEIGHT, 0.65 MM PITCH, GREEN, MO-220VGGC2, QFN-16 | Supertex Inc | MD1813K6-G vs MD1813K6-G |
MD1810K6-G | 2A AND GATE BASED MOSFET DRIVER, QCC16 | Microchip Technology Inc | MD1813K6-G vs MD1810K6-G |
MD1812K6-G | 2A AND GATE BASED MOSFET DRIVER, QCC16 | Microchip Technology Inc | MD1813K6-G vs MD1812K6-G |