Part Details for MCZ33904D5EK by NXP Semiconductors
Overview of MCZ33904D5EK by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCZ33904D5EK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCZ33904D5EK-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 42 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4664 | Buy Now |
DISTI #
MCZ33904D5EK
|
Avnet Americas | MCZ33904D5EK/HSOP32/STANDARD M - Rail/Tube (Alt: MCZ33904D5EK) RoHS: Compliant Min Qty: 840 Package Multiple: 42 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
841-MCZ33904D5EK
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, 2x 5.0 V/400mA LDOs, 4 wakeup, SOIC 32 RoHS: Compliant | 36 |
|
$4.9000 / $7.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 42 Container: Tube | 0Tube |
|
$3.8100 | Buy Now |
Part Details for MCZ33904D5EK
MCZ33904D5EK CAD Models
MCZ33904D5EK Part Data Attributes:
|
MCZ33904D5EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCZ33904D5EK
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOIC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 10.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MCZ33904D5EK
This table gives cross-reference parts and alternative options found for MCZ33904D5EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCZ33904D5EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCZ33904C5EKR2 | POWER SUPPLY MANAGEMENT CKT | NXP Semiconductors | MCZ33904D5EK vs MCZ33904C5EKR2 |
MCZ33904D5EKR2 | Power Supply Management Circuit | NXP Semiconductors | MCZ33904D5EK vs MCZ33904D5EKR2 |
MCZ33904B5EKR2 | Power Supply Management Circuit | NXP Semiconductors | MCZ33904D5EK vs MCZ33904B5EKR2 |
MCZ33904A5EKR2 | Power Supply Management Circuit | NXP Semiconductors | MCZ33904D5EK vs MCZ33904A5EKR2 |