Part Details for MCXE480D5R by Crydom Inc
Overview of MCXE480D5R by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCXE480D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4475
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,sip |Sensata/crydom MCXE480D5R Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$67.5400 | Buy Now |
DISTI #
2266-MCXE480D5R-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-660V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$64.8400 | Buy Now |
DISTI #
CC2756-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-660V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0602 / $38.6000 | Buy Now |
DISTI #
70385755
|
RS | SPST Solid State Relay Through Hole PCB Mount, Random SCR, 5 A, 32 V dc | Sensata - Crydom MCXE480D5R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$38.6000 | RFQ |
DISTI #
CRYMCXE480D5R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 660V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random Turn-on - PCB Mounting. RoHS: Compliant |
29 In Stock |
|
$35.2800 / $63.0900 | Buy Now |
DISTI #
MCXE480D5R
|
TME | Relay: solid state, Ucntrl: 15÷32VAC, 5A, 48÷660VAC, THT, SIP Min Qty: 1 | 1 |
|
$30.5700 / $30.5800 | Buy Now |
DISTI #
000000000001196750
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 660VAC /5A, 15-32VDC, RN Min Qty: 25 | 0 |
|
$32.8600 / $35.7600 | Buy Now |
|
Master Electronics | Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random Turn-on - PCB Mounting. RoHS: Compliant |
29 In Stock |
|
$35.2800 / $63.0900 | Buy Now |
Part Details for MCXE480D5R
MCXE480D5R CAD Models
MCXE480D5R Part Data Attributes
|
MCXE480D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCXE480D5R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.015 A | |
Control Voltage | 15 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |