Part Details for MCX380D5R by Crydom Inc
Overview of MCX380D5R by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCX380D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4483
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, sip |Sensata/crydom MCX380D5R Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1600 / $34.4200 | Buy Now |
DISTI #
CC1935-ND
|
DigiKey | SSR RELAY SPST-NO 5A 48-530V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23 In Stock |
|
$34.1300 | Buy Now |
DISTI #
70955747
|
RS | SSR Relay, PCB Mount SIP, 530VAC/5A, 3-15VDC, Instantaneous | Sensata - Crydom MCX380D5R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1300 | RFQ |
DISTI #
CRYMCX380D5R
|
Heilind Electronics | SSR RELAY, PCB MOUNT SIP, 530V PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-15 VDC Control Voltage Range - 5 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Random Turn-on - PCB Mounting. RoHS: Compliant |
25 In Stock |
|
$29.1500 / $35.1800 | Buy Now |
DISTI #
73572781
|
Verical | Relay SSR 15mA 15V DC-IN 5A 530V AC-OUT 4-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 2338 | Americas - 24 |
|
$37.7104 / $44.1405 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$42.8580 / $47.6200 | Buy Now | |
DISTI #
MCX380D5R
|
TME | Relay: solid state, Ucntrl: 4÷15VDC, 5A, 48÷530VAC, THT, SIP Min Qty: 1 | 0 |
|
$29.9300 / $32.3300 | RFQ |
DISTI #
000000000001196747
|
Sager | Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, RN Min Qty: 25 | 0 |
|
$29.0500 / $31.6200 | Buy Now |
Part Details for MCX380D5R
MCX380D5R CAD Models
MCX380D5R Part Data Attributes:
|
MCX380D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCX380D5R
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.015 A | |
Control Voltage | 4 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 25.4 mm | |
Overall Length | 43.1 mm | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |