Part Details for MCX380D5 by Sensata Technologies
Overview of MCX380D5 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCX380D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-MCX380D5
|
Mouser Electronics | Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, ZC RoHS: Compliant | 0 |
|
$29.8400 / $32.8200 | Order Now |
DISTI #
72485858
|
Verical | Relay SSR 15mA 15V DC-IN 5A 530V AC-OUT 4-Pin SIP Min Qty: 3 Package Multiple: 1 | Americas - 106 |
|
$28.7800 / $31.1000 | Buy Now |