Part Details for MCX240D5 by Sensata Technologies
Overview of MCX240D5 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCX240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-MCX240D5
|
Mouser Electronics | Solid State Relays - PCB Mount SIP SSR 280VAC/5A 3-15VDC In, ZC RoHS: Compliant | 58 |
|
$22.6700 / $25.7000 | Buy Now |
DISTI #
80009906
|
Verical | Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP Min Qty: 2 Package Multiple: 1 | Americas - 240 |
|
$40.5100 | Buy Now |
DISTI #
77316905
|
Verical | Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT 4-Pin SIP Min Qty: 3 Package Multiple: 1 | Americas - 32 |
|
$37.0132 | Buy Now |
DISTI #
MCX240D5
|
TTI | Solid State Relays - PCB Mount SIP SSR 280VAC/5A 3-15VDC In, ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$21.1400 / $25.4400 | Buy Now |