Part Details for MCWR08X7502FTL by SPC Multicomp
Overview of MCWR08X7502FTL by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCWR08X7502FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2103
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 75 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X7502FTL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 35000 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
94X2102
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcwr Series, 75 Kohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Multicomp Pro MCWR08X7502FTL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9280 |
|
$0.0090 / $0.0140 | Buy Now |
DISTI #
2447720RL
|
element14 Asia-Pacific | RES, 75K, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Reel | 11760 |
|
$0.0015 | Buy Now |
DISTI #
2447720
|
element14 Asia-Pacific | RES, 75K, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 11760 |
|
$0.0015 | Buy Now |
DISTI #
2447037
|
element14 Asia-Pacific | RES, 75K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 35000 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2447720RL
|
Farnell | RES, 75K, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 9280 |
|
$0.0045 / $0.0076 | Buy Now |
DISTI #
2447720
|
Farnell | RES, 75K, 1%, 0.125W, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 9280 |
|
$0.0045 / $0.0105 | Buy Now |
DISTI #
2447037
|
Farnell | RES, 75K, 1%, 0.125W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 16 Weeks, 3 Days Container: Reel | 35000 |
|
$0.0018 / $0.0029 | Buy Now |
Part Details for MCWR08X7502FTL
MCWR08X7502FTL CAD Models
MCWR08X7502FTL Part Data Attributes:
|
MCWR08X7502FTL
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCWR08X7502FTL
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCWR08X7502FTL
This table gives cross-reference parts and alternative options found for MCWR08X7502FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCWR08X7502FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-0775K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCWR08X7502FTL vs AR0805FR-0775K |
RC0805FR-0775KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X7502FTL vs RC0805FR-0775KP |
RMNW20K753FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCWR08X7502FTL vs RMNW20K753FTP |
RMC-107502FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | MCWR08X7502FTL vs RMC-107502FR |
9C08052A7502FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | MCWR08X7502FTL vs 9C08052A7502FKPFT |
CRCW080575K0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | MCWR08X7502FTL vs CRCW080575K0FKTABC |
CR-05FL7---75K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | MCWR08X7502FTL vs CR-05FL7---75K |
MC0805-7502-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | MCWR08X7502FTL vs MC0805-7502-FTW |
RC0805FRF0775K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCWR08X7502FTL vs RC0805FRF0775K |
RMC1/10K7502FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | MCWR08X7502FTL vs RMC1/10K7502FBA |