Part Details for MCSS2450ES by Crydom Inc
Overview of MCSS2450ES by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCSS2450ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4097
|
Newark | Ic,normally-Closed Pc-Mount Solid-State Relay,1-Channel,module |Sensata/crydom MCSS2450ES Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.0500 / $154.3200 | Buy Now |
DISTI #
MCSS2450ES-ND
|
DigiKey | SSR RELAY SPST-NO 50A 180-280V Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$147.6710 | Buy Now |
DISTI #
70955722
|
RS | Soft-Start/Stop SSR, Panel Mount, 280VAC/50A, Potentiometer Control | Sensata - Crydom MCSS2450ES RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$135.0600 / $144.5500 | RFQ |
DISTI #
CRYMCSS2450ES
|
Heilind Electronics | SOFT-STARTSTOP SSR, PANEL MOUN CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 50 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$150.7000 / $177.2200 | Buy Now |
DISTI #
65019846
|
Verical | Relay SSR 30mA 32V DC-IN 50A 280V AC-OUT 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$189.1180 / $218.5203 | Buy Now |
DISTI #
MCSS2450ES
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 50A, 180÷280VAC, on panel Min Qty: 1 | 0 |
|
$122.7500 / $135.0200 | RFQ |
DISTI #
000000000001196375
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, Pot. Control Min Qty: 10 | 0 |
|
$132.0000 / $139.5400 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 50 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant |
5 In Stock |
|
$150.7000 / $177.2200 | Buy Now |
Part Details for MCSS2450ES
MCSS2450ES CAD Models
MCSS2450ES Part Data Attributes
|
MCSS2450ES
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCSS2450ES
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |