Part Details for MCSS2425ES by Crydom Inc
Overview of MCSS2425ES by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCSS2425ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M4087
|
Newark | Ic,normally-Closed Pc-Mount Solid-State Relay,1-Channel,module |Sensata/crydom MCSS2425ES Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.0000 | Buy Now |
DISTI #
MCSS2425ES-ND
|
DigiKey | SSR RELAY SPST-NO 25A 180-280V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$144.1600 | Buy Now |
DISTI #
70955720
|
RS | Soft-Start/Stop SSR, Panel Mount, 280VAC/25A, Potentiometer Control | Sensata - Crydom MCSS2425ES RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$143.0400 | RFQ |
DISTI #
CRYMCSS2425ES
|
Heilind Electronics | SOFT-STARTSTOP SSR, PANEL MOUN CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 25 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$122.6600 / $158.9300 | Buy Now |
DISTI #
MCSS2425ES
|
TME | Relay: solid state, Ucntrl: 8÷32VDC, 25A, 180÷280VAC, on panel Min Qty: 1 | 0 |
|
$119.7800 / $131.7600 | RFQ |
DISTI #
000000000001196365
|
Sager | Solid State Relays - Industrial Mount PM Soft-Start/Stop SSR, Pot. Control Min Qty: 10 | 0 |
|
$128.8600 / $136.2300 | Buy Now |
|
Master Electronics | Solid State Relay - Soft Start/Stop - 8-32 VDC Control Voltage Range - Potentiometer Analog Control Signal - 25 A Maximum Load Current - 180-280 VAC Operating Voltage Range - 100ms-1 sec Ramp Time On/Off - Panel Mount. RoHS: Compliant | 0 |
|
$122.6600 / $158.9300 | Buy Now |
Part Details for MCSS2425ES
MCSS2425ES CAD Models
MCSS2425ES Part Data Attributes
|
MCSS2425ES
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MCSS2425ES
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN SNUBBER | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |