-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P4517
|
Newark | Mcs 0402-25 0.1% E1 3K24 |Vishay MCS04020D3241BE100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0640 | Buy Now |
DISTI #
MCS04020D3241BE100
|
Avnet Americas | Resistor Thin Film 3.24kOhm 0.1% 0.063W ±25ppm/°C 2-Pin 0402 Paper T/R - Tape and Reel (Alt: MCS04020D3241BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1836 / $0.2332 | Buy Now |
DISTI #
594-MCS04020D3241BE1
|
Mouser Electronics | Thin Film Resistors - SMD MCS 0402-25 0.1% E1 3K24 RoHS: Compliant | 0 |
|
$0.1780 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1700 | Buy Now |
DISTI #
MCS04020D3241BE100
|
Avnet Americas | Resistor Thin Film 3.24kOhm 0.1% 0.063W ±25ppm/°C 2-Pin 0402 Paper T/R - Tape and Reel (Alt: MCS04020D3241BE100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1836 / $0.2332 | Buy Now |
|
New Advantage Corporation | Fixed Resistor, Thin Film, 0.063W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.6600 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS04020D3241BE100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020D3241BE100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 3240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |