-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77836053
|
Verical | Res Thick Film 2512 0 Ohm Pad SMD Automotive T/R Min Qty: 374 Package Multiple: 1 Date Code: 2321 | Americas - 404 |
|
$0.0836 | Buy Now |
|
Bristol Electronics | 11750 |
|
RFQ | ||
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 1 W, 0 ohm, SURFACE MOUNT, 2512 | 114 |
|
$0.1970 / $0.2955 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 1 W, 0 ohm, SURFACE MOUNT, 2512 | 9400 |
|
$0.1478 / $0.9850 | Buy Now |
|
Quest Components | JUMPER, METAL GLAZE/THICK FILM, 1 W, 0 ohm, SURFACE MOUNT, 2512 | 613 |
|
$0.2955 / $0.9850 | Buy Now |
|
Ameya Holding Limited | RES SMD 0 OHM JUMPER 1W 2512 Min Qty: 1 | 3800-Authorized Distributor |
|
$0.0635 / $0.3528 | Buy Now |
DISTI #
C1S625900112958
|
Chip1Stop | Res Thick Film 2512 0 Ohm Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 404 |
|
$0.0669 / $0.0962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR100JZHJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR100JZHJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 4A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCR100JZHJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100JZHJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100LZHJ000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, 200V, Surface Mount, 2512, CHIP | ROHM Semiconductor | MCR100JZHJ000 vs MCR100LZHJ000 |
NRCS100ZO | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | MCR100JZHJ000 vs NRCS100ZO |
MCR100JRTJ0000 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | ROHM Semiconductor | MCR100JZHJ000 vs MCR100JRTJ0000 |