-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 300 |
|
$0.0375 / $0.0563 | Buy Now |
|
Bristol Electronics | 96402 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 12644 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 48000 |
|
$0.0060 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 9384 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3856 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 3358 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | Resistor, Metal Film, 2K Ohm, 50V, 1±%, 100ppm, 0603 Case Size | 240 |
|
$0.0500 / $0.0750 | Buy Now |
DISTI #
SMC-MCR03EZPFX2001
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200217 | 1276 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPFX2001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX2001
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPFX2001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX2001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C06031A2001FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | MCR03EZPFX2001 vs 9C06031A2001FKPF4 |
CR0603-10W-2001FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MCR03EZPFX2001 vs CR0603-10W-2001FSNT |
FCF03FW-30B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | MCR03EZPFX2001 vs FCF03FW-30B-W |
CHP0603100PPM2K1%BTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZPFX2001 vs CHP0603100PPM2K1%BTR |
HCHP0603K2001FFT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | MCR03EZPFX2001 vs HCHP0603K2001FFT131 |
CR0603AFX-2001EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03EZPFX2001 vs CR0603AFX-2001EAS |
HQ03SAF2001T5E | Fixed Resistor, 0.1W, 2000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | MCR03EZPFX2001 vs HQ03SAF2001T5E |
RMNW16K2001FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | MCR03EZPFX2001 vs RMNW16K2001FTP |
MC0063W060312K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | MCR03EZPFX2001 vs MC0063W060312K |
CR0603AFX-2001ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | MCR03EZPFX2001 vs CR0603AFX-2001ELF |