Part Details for MCP8021T-5015E/Q4X by Microchip Technology Inc
Overview of MCP8021T-5015E/Q4X by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCP8021T-5015E/Q4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP8021T-5015E/Q4X
|
Avnet Americas | 3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER W POWER MODULE, SLEEP MODE, OP AMPS - Tape and Reel (Alt: MCP8021T-5015E/Q4X) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCP8021T-5015E/Q4X
|
Avnet Americas | 3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER W POWER MODULE, SLEEP MODE, OP AMPS - Tape and Reel (Alt: MCP8021T-5015E/Q4X) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
MCP8021T-5015E/Q4X
|
Avnet Americas | 3-PHASE BRUSHLESS DC (BLDC) MOTOR GATE DRIVER W POWER MODULE, SLEEP MODE, OP AMPS - Tape and Reel (Alt: MCP8021T-5015E/Q4X) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
NAC | 3-Phase Brushless DC (BLDC) Motor Gate Driver w Power Module, Sleep Mode, Op Amps - Package: 28 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
RFQ |
Part Details for MCP8021T-5015E/Q4X
MCP8021T-5015E/Q4X CAD Models
MCP8021T-5015E/Q4X Part Data Attributes:
|
MCP8021T-5015E/Q4X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP8021T-5015E/Q4X
Microchip Technology Inc
Motion Control Electronic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-16 | |
Additional Feature | Output Driver Sink Current Min-0.5A | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |