Datasheets
MCP8021T-5015E/9PX by: Microchip Technology Inc

Motion Control Electronic

Part Details for MCP8021T-5015E/9PX by Microchip Technology Inc

Overview of MCP8021T-5015E/9PX by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MCP8021T-5015E/9PX

Part # Distributor Description Stock Price Buy
DISTI # 42AH0678
Newark 3-Phase Brushless Dc (Bldc) Motor Gate Driver W Power Module, Sleep Mode, Op Amps, 28 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP8021T-5015E/9PX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2900
$1.2900 Buy Now
DISTI # 150-MCP8021T-5015E/9PXTR-ND
DigiKey 3-PHASE BRUSHLESS DC MOTOR GATE Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
NAC 3-Phase Brushless DC (BLDC) Motor Gate Driver w Power Module, Sleep Mode, Op Amps - Package: 28 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 0
RFQ

Part Details for MCP8021T-5015E/9PX

MCP8021T-5015E/9PX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP8021T-5015E/9PX Part Data Attributes:

MCP8021T-5015E/9PX Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP8021T-5015E/9PX Microchip Technology Inc Motion Control Electronic
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2020-07-16
Additional Feature Output Driver Sink Current Min-0.5A
Analog IC - Other Type BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code S-PQCC-N28
Length 5 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC28,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level AEC-Q100
Seated Height-Max 0.9 mm
Supply Current-Max (Isup) 0.33 mA
Supply Voltage-Max (Vsup) 40 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 13.5 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP8021T-5015E/9PX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP8021T-5015E/9PX by Microchip Technology Inc

  • Please alert me when MCP8021T-5015E/9PX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP8021T-5015E/9PX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP8021T-5015E/9PX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP8021T-5015E/9PX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP8021T-5015E/9PX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP8021T-5015E/9PX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: