Part Details for MCP8021-5015H/9PXVAO by Microchip Technology Inc
Overview of MCP8021-5015H/9PXVAO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP8021-5015H/9PXVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4067
|
Newark | Motor Driver Ic, Bldc, Vqfn-Ep-28, Motor Type:Three Phase Dc Brushless, No. Of Outputs:1Outputs, Output Current:500Ma, Output Voltage:5V, Ic Case/Package:Vqfn-Ep, No. Of Pins:28Pins, Supply Voltage Min:4V, Supply Voltage Max:40V Rohs Compliant: Yes |Microchip MCP8021-5015H/9PXVAO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
Buy Now | |
DISTI #
150-MCP8021-5015H/9PXVAO-ND
|
DigiKey | 3-PHASE BRUSHLESS DC MOTOR GATE Lead time: 41 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
556-80215015H9PXVAO
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless DC Motor Gate Driver with LDO RoHS: Compliant | 225 |
|
$1.0300 / $1.3400 | Buy Now |
|
Future Electronics | 3-phase brushless gate driver RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 73 Container: Bulk | 50Bulk |
|
$1.2600 / $1.3700 | Buy Now |
|
Onlinecomponents.com | 7811 Factory Stock |
|
$0 | Buy Now | |
DISTI #
77911409
|
Verical | Triple Half Bridge Motor Driver 28-Pin VQFN EP Tube Automotive AEC-Q100 Min Qty: 48 Package Multiple: 1 | Americas - 150 |
|
$1.4030 / $1.6279 | Buy Now |
|
Quest Components | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER | 100 |
|
$1.1550 / $1.9250 | Buy Now |
DISTI #
MCP80215015H9PXVAO
|
TME | IC: driver, 3-phase motor controller,LDO, UART, VQFN28, 0.5A, Ch: 3 Min Qty: 1 | 150 |
|
$1.0500 / $1.4700 | Buy Now |
DISTI #
MCP8021-3315H/9PXVAO
|
Avnet Silica | 3-Phase Brushless BLDC Motor Gate Driver 4V to 40V 28-Pin VQFN Tube (Alt: MCP8021-3315H/9PXVAO) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP8021-5015H/9PXVAO
|
EBV Elektronik | Motor Driver, Three Phase DC Brushless, 4 to 40V Supply, 5V / 0.5A Out, VQFN-EP-28, -40 to 150�C (Alt: MCP8021-5015H/9PXVAO) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |