-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2502
|
Newark | Da Converter, 12Bit, Soic-14, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:14Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP4922T-E/SL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1507 |
|
$2.8800 / $3.6100 | Buy Now |
DISTI #
08J8750
|
Newark | Ic, d/A Converter, dual,12-Bit, sop,14Pin Rohs Compliant: Yes |Microchip MCP4922T-E/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 | Buy Now |
DISTI #
41AH8482
|
Newark | Dac, Aec-Q100, Volt Out, 12Bit, Soic-14, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:14Pins, Input Channel Type:Serial Rohs Compliant: Yes |Microchip MCP4922T-E/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6700 | Buy Now |
DISTI #
MCP4922T-E/SLCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12395 In Stock |
|
$2.6400 / $3.4700 | Buy Now |
DISTI #
MCP4922T-E/SL
|
Avnet Americas | DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP4922T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.6400 / $3.4700 | Buy Now |
DISTI #
579-MCP4922T-E/SL
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-bit SPI int RoHS: Compliant | 15782 |
|
$2.6400 / $3.4700 | Buy Now |
DISTI #
V72:2272_06446988
|
Arrow Electronics | DAC 2-CH Resistor-String 12-bit 14-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2308 Container: Cut Strips | Americas - 5065 |
|
$2.8600 / $3.2000 | Buy Now |
DISTI #
MCP4922T-E/SL
|
Microchip Technology Inc | Voltage Out 12 bit DAC, DUAL channel without Internal Reference, Projected EOL: 2034-06-29 RoHS: Compliant pbFree: Yes |
3854 Alternates Available |
|
$2.5200 / $3.4700 | Buy Now |
DISTI #
70451434
|
RS | Dual 12-bit DAC w/ SPI interace14 SOIC .150in T/R | Microchip Technology Inc. MCP4922T-E/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.4700 | RFQ |
|
Future Electronics | MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Container: Reel | 0Reel |
|
$2.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4922T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4922T-E/SL
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4922T-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4922T-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5842LEUB+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, MINIATURE, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MCP4922T-E/SL vs MAX5842LEUB+T |
MCP4922-E/ST | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4922T-E/SL vs MCP4922-E/ST |
MAX5842LEUB-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, MINIATURE, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MCP4922T-E/SL vs MAX5842LEUB-T |
MCP4922T-E/SLVAO | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 | Microchip Technology Inc | MCP4922T-E/SL vs MCP4922T-E/SLVAO |
MCP4922T-E/P | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | MCP4922T-E/SL vs MCP4922T-E/P |
MCP4922T-E/ST | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4922T-E/SL vs MCP4922T-E/ST |
MCP4922-E/STVAO | D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 | Microchip Technology Inc | MCP4922T-E/SL vs MCP4922-E/STVAO |
MAX5842LEUB+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, MINIATURE, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MCP4922T-E/SL vs MAX5842LEUB+ |