Datasheets
MCP4632-103E/UN by:

DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10

Part Details for MCP4632-103E/UN by Microchip Technology Inc

Overview of MCP4632-103E/UN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for MCP4632-103E/UN

Part # Distributor Description Stock Price Buy
DISTI # 77M2948
Newark Ic, Digital Pot 100Kohm 128, Dual Msop10, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:I2C, Serial, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP4632-103E/UN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.9170
$0.9170 Buy Now
DISTI # MCP4632-103E/UN-ND
DigiKey IC DGTL POT 10KOHM 129TAP 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 460
In Stock
  • 1 $1.2000
  • 25 $1.0000
  • 100 $0.8900
$0.8900 / $1.2000 Buy Now
DISTI # MCP4632-103E/UN
Avnet Americas Digital Potentiometer 128POS 10k Ohm Dual 10-Pin MSOP Tube - Rail/Tube (Alt: MCP4632-103E/UN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube 0
  • 1 $1.2000
  • 25 $1.0000
  • 100 $0.8900
$0.8900 / $1.2000 Buy Now
DISTI # 579-MCP4632-103E/UN
Mouser Electronics Digital Potentiometer ICs Dual 7B V I2C Rheo RoHS: Compliant 558
  • 1 $1.1000
  • 10 $1.0900
  • 25 $0.9610
  • 100 $0.8900
$0.8900 / $1.1000 Buy Now
DISTI # MCP4632-103E/UN
Microchip Technology Inc Dual 7-bit, Volatile linear Rheostat w/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 2300

Alternates Available
  • 1 $1.2000
  • 25 $1.0000
  • 100 $0.8900
  • 1,000 $0.8700
  • 5,000 $0.8500
$0.8500 / $1.2000 Buy Now
DISTI # 70047019
RS Digital Potentiometer, ICs Dual 7B V I2C Rheo | Microchip Technology Inc. MCP4632-103E/UN RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 400 $1.6600
  • 4,000 $1.5700
  • 20,000 $1.4900
  • 40,000 $1.4100
$1.4100 / $1.6600 RFQ
Future Electronics Dual 7-bit, Volatile linear Rheostat w/I2C RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 0
  • 100 $0.9280
$0.9280 Buy Now
Onlinecomponents.com Digital Potentiometer - 10kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube RoHS: Compliant 2200 Factory Stock
  • 100 $0.9420
  • 300 $0.9020
  • 500 $0.8890
  • 1,000 $0.8540
  • 2,500 $0.8100
  • 5,000 $0.7980
  • 7,500 $0.7860
  • 10,000 $0.7740
$0.7740 / $0.9420 Buy Now
DISTI # MCP4632-103E/UN
Avnet Americas Digital Potentiometer 128POS 10k Ohm Dual 10-Pin MSOP Tube - Rail/Tube (Alt: MCP4632-103E/UN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube 0
  • 1 $1.2000
  • 25 $1.0000
  • 100 $0.8900
$0.8900 / $1.2000 Buy Now
Ameya Holding Limited IC: rheostat, 10kΩ, I2C, 7bit, MSOP10, SMD, Channels: 2, 1.8÷5.5V 2300
RFQ
NAC Dual, 7bit, V, I2C, Rheo - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 1800
  • 1 $1.1800
  • 100 $1.0700
  • 500 $0.9900
  • 1,000 $0.9600
$0.9600 / $1.1800 Buy Now
DISTI # MCP4632-103E/UN
Avnet Silica Digital Potentiometer 128POS 10k Ohm Dual 10-Pin MSOP Tube (Alt: MCP4632-103E/UN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # 1695164
element14 Asia-Pacific IC, DIGITAL POT 100KOHM 128, DUAL MSOP10 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $1.2766
  • 25 $1.0773
  • 100 $1.0035
$1.0035 / $1.2766 Buy Now
Master Electronics Digital Potentiometer - 10kOhm - 129 Position - Volatile Linear - Automotive - 10-Pin MSOP - Tube RoHS: Compliant 2200 Factory Stock
  • 100 $0.9420
  • 300 $0.9020
  • 500 $0.8890
  • 1,000 $0.8540
  • 2,500 $0.8100
  • 5,000 $0.7980
  • 7,500 $0.7860
  • 10,000 $0.7740
$0.7740 / $0.9420 Buy Now

Part Details for MCP4632-103E/UN

MCP4632-103E/UN CAD Models

MCP4632-103E/UN Part Data Attributes:

MCP4632-103E/UN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP4632-103E/UN Microchip Technology Inc DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code MSOP
Package Description TSSOP, TSSOP10,.19,20
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM
Bandwidth-Nom 2 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Positions 257
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1 mm
Supply Current-Max 0.6 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 100000 Ω
Width 3 mm

Alternate Parts for MCP4632-103E/UN

This table gives cross-reference parts and alternative options found for MCP4632-103E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4632-103E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP4632T-103E/UN DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4632-103E/UN vs MCP4632T-103E/UN
Part Number Description Manufacturer Compare
MCP4632T-103E/MF DIGITAL POTENTIOMETER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP4632-103E/UN vs MCP4632T-103E/MF
MCP4632T-103E/UN DIGITAL POTENTIOMETER, PDSO10, PLASTIC, MSOP-10 Microchip Technology Inc MCP4632-103E/UN vs MCP4632T-103E/UN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4632-103E/UN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4632-103E/UN by Microchip Technology Inc

  • Please alert me when MCP4632-103E/UN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP4632-103E/UN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4632-103E/UN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP4632-103E/UN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4632-103E/UN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4632-103E/UN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: