Part Details for MCP4452-103E/ST by Microchip Technology Inc
Overview of MCP4452-103E/ST by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MCP4452-103E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2812
|
Newark | 10K, I2C, Quad Channel Rheo, 8-Bit, Volatile Memory, Tssop 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MCP4452-103E/ST Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
MCP4452-103E/ST-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
273 In Stock |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4452-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4452-103E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
579-MCP4452-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs 10k I2Cquad Ch Rheo 8bit volatile memory RoHS: Compliant | 762 |
|
$1.3600 / $1.7000 | Buy Now |
DISTI #
MCP4452-103E/ST
|
Microchip Technology Inc | 7/8 BIT QUAD DIGI POT WITH I2C AND EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3446 Alternates Available |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
70567524
|
RS | 10k, I2C,. quad channel Rheo, 8-bit, volatile memory, TSSOP | Microchip Technology Inc. MCP4452-103E/ST RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$1.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3360 Factory Stock |
|
$1.1800 / $1.4800 | Buy Now |
DISTI #
MCP4452-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Quad 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4452-103E/ST) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Container: Tube | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
MCP4452-103E/ST
|
TME | IC: rheostat, 10kΩ, I2C, 8bit, TSSOP14, SMD, Ch: 4, 1.8÷5.5V, tube Min Qty: 1 | 0 |
|
$1.5800 / $2.2200 | RFQ |
Part Details for MCP4452-103E/ST
MCP4452-103E/ST CAD Models
MCP4452-103E/ST Part Data Attributes:
|
MCP4452-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4452-103E/ST
Microchip Technology Inc
IC,DIGITAL POTENTIOMETER,CMOS,TSSOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |