-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4188
|
Newark | Can Transceiver, 1Mbps, 1/1, 5.5V, 8-Soic, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Microchip MCP2551T-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11234 |
|
$0.8450 | Buy Now |
DISTI #
28X3105
|
Newark | Can Transceiver, 1Mbps, 1/1, 5.5V, 8-Soic Full Reel, Can Interface Ic Type:Can Transceiver, Data Rate Max:1Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Microchip MCP2551T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 | Buy Now |
DISTI #
MCP2551T-I/SNCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55913 In Stock |
|
$1.1125 / $1.3600 | Buy Now |
DISTI #
MCP2551T-I/SN
|
Avnet Americas | CAN 1Mbps Sleep/Standby 5V Industrial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP2551T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 3300 |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
MCP2551T-I/SN
|
Avnet Americas | CAN 1Mbps Sleep/Standby 5V Industrial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP2551T-I/SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
MCP2551T-I/SN
|
Avnet Americas | CAN 1Mbps Sleep/Standby 5V Industrial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP2551T-I/SN) RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
92C4188
|
Avnet Americas | CAN 1Mbps Sleep/Standby 5V Industrial 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 92C4188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Ammo Pack | 11234 Partner Stock |
|
$1.4100 | Buy Now |
DISTI #
579-MCP2551T-I/SN
|
Mouser Electronics | CAN Interface IC Hi Spd CAN Transceiv RoHS: Compliant | 63463 |
|
$1.1200 / $1.3600 | Buy Now |
DISTI #
E54:1762_00013435
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 5V 8-Pin SOIC N T/R Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Date Code: 2339 | Europe - 3300 |
|
$1.0622 | Buy Now |
DISTI #
V72:2272_06445433
|
Arrow Electronics | CAN 1Mbps Sleep/Standby 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2205 Container: Cut Strips | Americas - 1920 |
|
$1.1950 / $1.3540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2551T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2551T-I/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2551T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2551T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C251T/YM,118 | PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin | NXP Semiconductors | MCP2551T-I/SN vs PCA82C251T/YM,118 |