-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9804
|
Newark | I/O Expander, 16Bit, 10Mhz, Ssop-28, Chip Configuration:16Bit, Bus Frequency:10Mhz, Ic Interface Type:Spi, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Ssop, No. Of Pins:28Pins, No. Of I/O S:16I/O S, Productrohs Compliant: Yes |Microchip MCP23S17T-E/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38818 |
|
$1.4000 / $1.8500 | Buy Now |
DISTI #
MCP23S17T-E/SSCT-ND
|
DigiKey | IC XPNDR 10MHZ SPI 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10069 In Stock |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
MCP23S17T-E/SS
|
Avnet Americas | I/O Expander 28-Pin SSOP T/R - Tape and Reel (Alt: MCP23S17T-E/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 2100 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
579-MCP23S17T-E/SS
|
Mouser Electronics | Interface - I/O Expanders 16bit Input/Output Exp SPI interface RoHS: Compliant | 45796 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
VBF:5286_06445377
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 28-Pin SSOP T/R Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks Date Code: 2252 | Americas - 27300 |
|
$1.4630 | Buy Now |
DISTI #
V72:2272_06445377
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 28-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 Container: Cut Strips | Americas - 5333 |
|
$1.5300 / $1.6580 | Buy Now |
DISTI #
V36:1790_06445377
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 28-Pin SSOP T/R Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks Date Code: 2310 | Americas - 2100 |
|
$1.3630 | Buy Now |
DISTI #
MCP23S17T-E/SS
|
Microchip Technology Inc | 16-BIT I/O EXPANDERS WITH I2C & SPI INTERFACE, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 157045 |
|
$1.2900 / $1.7800 | Buy Now |
DISTI #
70048432
|
RS | 16-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE, PB-FREE 28 SSOP .209IN T/R, SSOP-28 | Microchip Technology Inc. MCP23S17T-E/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.7800 | RFQ |
|
Future Electronics | 16-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE, PB-FREE RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S17T-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S17T-E/SS
Microchip Technology Inc
16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
CPU Family | MCP23X17 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S17T-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S17T-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S17-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23S17T-E/SS vs MCP23S17-E/SS |