-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8013
|
Newark | I/O Expander, 8 I/O, Qfn-20 Rohs Compliant: Yes |Microchip MCP23008-E/ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$1.1800 / $1.5000 | Buy Now |
DISTI #
17M0631
|
Newark | I/O Expander, 8 Bit, 1.7Mhz, Qfn-20, Chip Configuration:8Bit, Bus Frequency:1.7Mhz, Ic Interface Type:I2C, Serial, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Qfn, No. Of Pins:20Pins, No. Of I/O S:8I/O S Rohs Compliant: Yes |Microchip MCP23008-E/ML Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
MCP23008-E/ML-ND
|
DigiKey | IC XPNDR 1.7MHZ I2C 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
14352 In Stock |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
MCP23008-E/ML
|
Avnet Americas | I/O Expander 20-Pin QFN EP - Rail/Tube (Alt: MCP23008-E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
579-MCP23008-E/ML
|
Mouser Electronics | Interface - I/O Expanders 8bit Input/Output Exp I2C interface RoHS: Compliant | 26349 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
V99:2348_06445325
|
Arrow Electronics | I2C Interface 1700kHz 5.5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2226 | Americas - 497 |
|
$1.3020 / $1.3090 | Buy Now |
DISTI #
MCP23008-E/ML
|
Microchip Technology Inc | 8 BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, Projected EOL: 2034-10-04 RoHS: Compliant pbFree: Yes |
2128 Alternates Available |
|
$1.0900 / $1.4900 | Buy Now |
DISTI #
70389079
|
RS | Microchip MCP23008-E/ML, 8-channel 8bit I/O Expander 1.7MHz, I2C, 20-Pin QFN | Microchip Technology Inc. MCP23008-E/ML RoHS: Not Compliant Min Qty: 364 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
|
Future Electronics | MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 53Tube |
|
$1.1100 / $1.2600 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 1.7 MHz - I2C - 1.8 to 5.5 V - QFN 20-Pin. RoHS: Compliant |
1626 In Stock 2821 Factory Stock |
|
$1.0800 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23008-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23008-E/ML
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23008-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23008-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAL9538APWJ | PCAL9538A - Low-voltage 8-bit I²C-bus and SMBus low power I/O port with interrupt, reset and Agile I/O TSSOP 16-Pin | NXP Semiconductors | MCP23008-E/ML vs PCAL9538APWJ |
MCP23008-E/P | 8 I/O, PIA-GENERAL PURPOSE, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | MCP23008-E/ML vs MCP23008-E/P |
PCA9554ARGTR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-VQFN -40 to 85 | Texas Instruments | MCP23008-E/ML vs PCA9554ARGTR |
PCA9538DWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-SOIC -40 to 85 | Texas Instruments | MCP23008-E/ML vs PCA9538DWR |
TCA9538PWR | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | MCP23008-E/ML vs TCA9538PWR |
MAX7329AWE+T | I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MCP23008-E/ML vs MAX7329AWE+T |
PCF8574DWE4 | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | Texas Instruments | MCP23008-E/ML vs PCF8574DWE4 |
PCF8574PWR | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 20-TSSOP -40 to 85 | Texas Instruments | MCP23008-E/ML vs PCF8574PWR |
MAX7329AWE+ | I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | MCP23008-E/ML vs MAX7329AWE+ |
PCF8574AT/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | MCP23008-E/ML vs PCF8574AT/3,118 |