Datasheets
MCP2221AT-I/ML by: Microchip Technology Inc

SPECIALTY MICROPROCESSOR CIRCUIT

Part Details for MCP2221AT-I/ML by Microchip Technology Inc

Overview of MCP2221AT-I/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for MCP2221AT-I/ML

Part # Distributor Description Stock Price Buy
DISTI # 98Y8959
Newark Usb 2.0 To I2C/Uart Protocol Converter With Gpio 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2221AT-I/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $2.2000
$2.2000 Buy Now
DISTI # MCP2221AT-I/ML-ND
DigiKey IC USB TO I2C/UART 16QFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $2.1300
$2.1300 Buy Now
DISTI # MCP2221AT-I/ML
Avnet Americas UART Single 64Byte FIFO 3.3V/5V 16-Pin QFN T/R - Tape and Reel (Alt: MCP2221AT-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 3300
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
$2.1300 / $2.8000 Buy Now
DISTI # 579-MCP2221AT-I/ML
Mouser Electronics USB Interface IC USB 2.0 to I2C Converter with GPIO RoHS: Compliant 8236
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
$2.1300 / $2.8000 Buy Now
DISTI # MCP2221AT-I/ML
Microchip Technology Inc USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO (Master Mode), Projected EOL: 2044-04-05 RoHS: Compliant pbFree: Yes 83285
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
  • 1,000 $2.0500
  • 5,000 $2.0400
$2.0400 / $2.8000 Buy Now
Future Electronics USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO, REEL RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $2.2900
$2.2900 Buy Now
Onlinecomponents.com USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 16-Pin QFN EP T/R 85800 Factory Stock
  • 825 $5.5400
  • 1,650 $2.9300
  • 2,475 $2.0100
  • 3,300 $1.9700
$1.9700 / $5.5400 Buy Now
Bristol Electronics   1
RFQ
Quest Components   2640
  • 1 $7.5420
  • 216 $4.1481
  • 483 $3.7710
$3.7710 / $7.5420 Buy Now
DISTI # MCP2221AT-I/ML
Avnet Americas UART Single 64Byte FIFO 3.3V/5V 16-Pin QFN T/R - Tape and Reel (Alt: MCP2221AT-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 3300
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
$2.1300 / $2.8000 Buy Now
Ameya Holding Limited   83285
RFQ
NAC USB 2.0 to I2C/UART Protocol Converter with GPIO - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 69300
  • 1 $2.7800
  • 100 $2.5100
  • 500 $2.3200
  • 1,000 $2.2600
$2.2600 / $2.7800 Buy Now
DISTI # MCP2221AT-I/ML
Avnet Silica UART Single 64Byte FIFO 3.3V/5V 16-Pin QFN T/R (Alt: MCP2221AT-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP2221AT-I/ML
EBV Elektronik UART Single 64Byte FIFO 3.3V/5V 16-Pin QFN T/R (Alt: MCP2221AT-I/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 16-Pin QFN EP T/R 85800 Factory Stock
  • 825 $5.5400
  • 1,650 $2.9300
  • 2,475 $2.0100
  • 3,300 $1.9700
$1.9700 / $5.5400 Buy Now
Win Source Electronics IC USB TO I2C/UART 16QFN / USB Bridge, USB to I²C/UART USB 2.0 I²C, UART Interface 16-QFN (4x4) 15723
  • 9 $6.2180
  • 9 $6.2180
  • 20 $5.1020
  • 20 $5.1020
  • 31 $4.9420
  • 31 $4.9420
$4.9420 / $6.2180 Buy Now

Part Details for MCP2221AT-I/ML

MCP2221AT-I/ML CAD Models

MCP2221AT-I/ML Part Data Attributes:

MCP2221AT-I/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP2221AT-I/ML Microchip Technology Inc SPECIALTY MICROPROCESSOR CIRCUIT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description QFN-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2016-06-15
Samacsys Manufacturer Microchip
Bus Compatibility I2C; SMBUS; UART; USB
Clock Frequency-Max 12 MHz
Data Transfer Rate-Max 1.5 MBps
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Length 4 mm
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

Alternate Parts for MCP2221AT-I/ML

This table gives cross-reference parts and alternative options found for MCP2221AT-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221AT-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP14A1201T-E/MNYVAO Buffer/Inverter Based MOSFET Driver, PDSO8 Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1201T-E/MNYVAO
MCP2221A-I/MLVAO Microprocessor Circuit, CMOS, PQCC16 Microchip Technology Inc MCP2221AT-I/ML vs MCP2221A-I/MLVAO
MCP14A1201-E/MNY MOSFET Driver Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1201-E/MNY
MCP2221AT-I/MLVAO Microprocessor Circuit, CMOS, PQCC16 Microchip Technology Inc MCP2221AT-I/ML vs MCP2221AT-I/MLVAO
MCP14A1201T-E/MNY MOSFET Driver Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1201T-E/MNY
MCP2221A-I/ML SPECIALTY MICROPROCESSOR CIRCUIT Microchip Technology Inc MCP2221AT-I/ML vs MCP2221A-I/ML
Part Number Description Manufacturer Compare
MCP14A1201T-E/MS MOSFET Driver Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1201T-E/MS
MCP14A1201-E/MNY MOSFET Driver Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1201-E/MNY
MCP14A1202T-E/MS MOSFET Driver Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1202T-E/MS
MCP14A1202T-E/SN MOSFET Driver Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1202T-E/SN
MCP14A1202T-E/MNY MOSFET Driver Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1202T-E/MNY
MCP2221A-I/MLVAO Microprocessor Circuit, CMOS, PQCC16 Microchip Technology Inc MCP2221AT-I/ML vs MCP2221A-I/MLVAO
MCP2221AT-I/MLVAO Microprocessor Circuit, CMOS, PQCC16 Microchip Technology Inc MCP2221AT-I/ML vs MCP2221AT-I/MLVAO
MCP14A1202T-E/MSVAO Buffer/Inverter Based MOSFET Driver, PDSO8 Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1202T-E/MSVAO
MCP14A1201-E/MSVAO Buffer/Inverter Based MOSFET Driver, PDSO8 Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1201-E/MSVAO
MCP14A1201-E/MS MOSFET Driver Microchip Technology Inc MCP2221AT-I/ML vs MCP14A1201-E/MS

MCP2221AT-I/ML Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2221AT-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2221AT-I/ML by Microchip Technology Inc

  • Please alert me when MCP2221AT-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP2221AT-I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2221AT-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP2221AT-I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2221AT-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2221AT-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: