Part Details for MCP2221A-I/MLVAO by Microchip Technology Inc
Overview of MCP2221A-I/MLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for MCP2221A-I/MLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP2221A-I/MLVAO
|
Avnet Americas | USB 2.0 TO I2C/UART PROTOCOL CONVERTER WITH GPIO - Rail/Tube (Alt: MCP2221A-I/MLVAO) RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MCP2221A-I/MLVAO
|
Avnet Americas | USB 2.0 TO I2C/UART PROTOCOL CONVERTER WITH GPIO - Rail/Tube (Alt: MCP2221A-I/MLVAO) RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for MCP2221A-I/MLVAO
MCP2221A-I/MLVAO CAD Models
MCP2221A-I/MLVAO Part Data Attributes:
|
MCP2221A-I/MLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221A-I/MLVAO
Microchip Technology Inc
Microprocessor Circuit, CMOS, PQCC16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Bus Compatibility | I2C; SMBUS; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for MCP2221A-I/MLVAO
This table gives cross-reference parts and alternative options found for MCP2221A-I/MLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221A-I/MLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A1201T-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP2221A-I/MLVAO vs MCP14A1201T-E/MNYVAO |
MCP14A1201-E/MNY | MOSFET Driver | Microchip Technology Inc | MCP2221A-I/MLVAO vs MCP14A1201-E/MNY |
MCP2221AT-I/MLVAO | Microprocessor Circuit, CMOS, PQCC16 | Microchip Technology Inc | MCP2221A-I/MLVAO vs MCP2221AT-I/MLVAO |
MCP14A1201T-E/MNY | MOSFET Driver | Microchip Technology Inc | MCP2221A-I/MLVAO vs MCP14A1201T-E/MNY |
MCP2221A-I/ML | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP2221A-I/MLVAO vs MCP2221A-I/ML |
MCP2221AT-I/ML | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP2221A-I/MLVAO vs MCP2221AT-I/ML |