Part Details for MCP2021T-500E/SN-AE3VAO by Microchip Technology Inc
Results Overview of MCP2021T-500E/SN-AE3VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2021T-500E/SN-AE3VAO Information
MCP2021T-500E/SN-AE3VAO by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) |
Price & Stock for MCP2021T-500E/SN-AE3VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP2021T-500E/SN-AE3VAO
|
Microchip Technology Inc | LIN transceiver with 5.0V Integrated Vreg, without Reset, SOIC, Projected EOL: 2024-11-05 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$1.2800 / $1.9100 | Buy Now |
Part Details for MCP2021T-500E/SN-AE3VAO
MCP2021T-500E/SN-AE3VAO CAD Models
MCP2021T-500E/SN-AE3VAO Part Data Attributes
|
MCP2021T-500E/SN-AE3VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021T-500E/SN-AE3VAO
Microchip Technology Inc
Interface Circuit, PDSO8
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP2021T-500E/SN-AE3VAO
This table gives cross-reference parts and alternative options found for MCP2021T-500E/SN-AE3VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021T-500E/SN-AE3VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2021AT-500E/SNV01 | Microchip Technology Inc | Check for Price | Interface Circuit, PDSO8 | MCP2021T-500E/SN-AE3VAO vs MCP2021AT-500E/SNV01 |
MCP2021AT-500E/SN | Microchip Technology Inc | $1.5700 | DATACOM, INTERFACE CIRCUIT | MCP2021T-500E/SN-AE3VAO vs MCP2021AT-500E/SN |
MCP2021A-500E/MDVAO | Microchip Technology Inc | Check for Price | Interface Circuit, PDSO8 | MCP2021T-500E/SN-AE3VAO vs MCP2021A-500E/MDVAO |
MCP2021-E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP2021T-500E/SN-AE3VAO vs MCP2021-E/SL |
BD41030FJ-CGE2 | ROHM Semiconductor | $0.5912 | Interface Circuit, PDSO8, SOP-8 | MCP2021T-500E/SN-AE3VAO vs BD41030FJ-CGE2 |
MCP2021AT-330E/SN | Microchip Technology Inc | $1.5700 | DATACOM, INTERFACE CIRCUIT | MCP2021T-500E/SN-AE3VAO vs MCP2021AT-330E/SN |
MCP2021T-330E/SN | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP2021T-500E/SN-AE3VAO vs MCP2021T-330E/SN |
MCP2021T-E/SL | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | MCP2021T-500E/SN-AE3VAO vs MCP2021T-E/SL |
MCP2021T-500E/SNVAO | Microchip Technology Inc | Check for Price | Interface Circuit, PDSO8 | MCP2021T-500E/SN-AE3VAO vs MCP2021T-500E/SNVAO |
MCP2021A-330E/ST | Microchip Technology Inc | Check for Price | DATACOM, INTERFACE CIRCUIT | MCP2021T-500E/SN-AE3VAO vs MCP2021A-330E/ST |